Omeg 2GEC01KLIN 1K ECO 16mm Linear Dual Control

MPN
2GEC01KLIN
Brand
Omeg
Order Code
65-1440
Country of Origin
United Kingdom

Discontinued


Insulated semi-sealed 1k 16mm 20% 0.25W linear dual control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Resistance 1kO
Tolerance 20%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6mm
Shaft Length 14mm

Alternatives (1)


Trustpilot