Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOhm MF-060S 18K 18k 0.6W Metal Film Resistor Box1000

TruOhm MF-060S 18K 18k 0.6W Metal Film Resistor Box1000

Order Code:  

62-2408

  Copy to clipboard
Brand: TruOhm  Copy to clipboard MPN: MF-060S 18K  Copy to clipboard
 Report an error

Discontinued

18k 1% 0.6W metal film resistor from the TruOhm series. High quality and high power but with low noise. Suitable for all circuit applications, especially where tighter tolerance and low temperature coefficient is required. Supplied in a box of 1000.
Type Metal film resistor
Case Type Axial
Resistance 18kΩ
Tolerance 1%
Power Handling 0.6W
Working Voltage 350V
Temperature Coefficient 50ppm

Reviews


Be the first to submit a review