Image representative of range

A range of miniature 5 x 7 dot matrix displays with X-Y select.

  • Displays are end or side stackable
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise On/Off contrast
  • Kingbright T07 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: TA07-11GWA

Kingbright 17.3mm Green LED Dot Matrix Display

57-0660ROHS CompliantTechnical Datasheet£2.13£1.67£1.45£1.12

In stock
despatch same day

Buy

Manufacturer Part #: TC07-11EWA

Kingbright 17.3mm High Efficiency Red LED Dot Matrix Display

57-0605ROHS CompliantTechnical Datasheet£1.94£1.53£1.27£1.15

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Per segmentIFVFVFVRLum. int. (mcd)Wavelength
max.typ.max.max.@ IF (10mA)
HE red30mA2V2.5V5V5.6625
Green25mA2.2V2.5V5V8568


Questions


Be the first to ask a question

Reviews


Be the first to submit a review