Image representative of range
PCB mounting 16A relays.

  • Fitted with Faston 250 terminals
  • EN, GOST, IMQ, UL, VDE approved
  • Finder 45.71 series


See Connectors - single pole section for suitable crimp terminals
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer’s Part Number: 45.71.7.012.0311

Finder 12V Relay 16A (Faston) 45.71

60-4181ROHS CompliantTechnical Data Sheet£3.25£2.92£2.62£2.32
Buy

In stock, despatched same day

    

50+

100+

250+

    

Manufacturer’s Part Number: 45.71.7.024.0311

Finder 24V Relay 16A (Faston) 45.71

60-4183ROHS CompliantTechnical Data Sheet£3.25£2.62£2.32
Buy

Despatched 1-2 months

Receive stock notification by text or 

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating16A 250V AC
Contact arrangementSPNO
Switching current max.30A
Switching voltage max.400V AC
Dielectric strengthCoil to contact6kV
Contact to contact1kV
Contact materialSilver cadmium oxide
Operating time10ms
Release time2ms
Temperature range–40°C to +125°C
Weight20g


Questions

Be the first to ask a question

Reviews

Be the first to submit a review