Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOhm MF-025 15K 15k 0.25W Metal Film Resistor Box1000

TruOhm MF-025 15K 15k 0.25W Metal Film Resistor Box1000

Order Code:  

62-1217

  Copy to clipboard
Brand: TruOhm  Copy to clipboard MPN: MF-025 15K  Copy to clipboard
 Report an error

Discontinued

15k 1% 0.25W metal film resistor from the TruOhm series. Axial, highly stable miniature resistor protected against adverse environmental conditions by multiple epoxy coatings. For use in industrial electronics equipment. Supplied in a box of 1000.
Type Metal film resistor
Case Type Axial
Resistance 15kΩ
Tolerance 1%
Power Handling 0.25W
Working Voltage 250V
Temperature Coefficient 50ppm

Reviews


Be the first to submit a review