Image representative of range

A range of 13.8mm (0.54in) dual 'starburst' 14 segment displays.

  • White segments on grey face
  • Right hand decimal point
  • Low current operation
  • Package type 91
  • Kingbright PDX54-11 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: PDA54-11EWA

Kingbright 13.8mm Red 2 Starburst Display Anode

57-0290ROHS CompliantTechnical Datasheet£0.717

In stock
despatch same day

Buy
    

1+

25+

100+

500+

    

Manufacturer Part #: PDC54-11SRWA

Kingbright 13.8mm Red 2 Starburst Display Cathode

57-0295ROHS CompliantTechnical Datasheet£1.23£1.07£0.885£0.726

stock due in 1-2 months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
PerWavelengthVFVFIFVRLum. int.
Segmenttyp.max.max.max.@ 10mA
HE red62522.530mA5V4.7mcd


Questions





Question by ken | Product code: 57-0295
27th January 2012

QWhich pin is the common cathode? is there two? one for each display?
AHi Ken, thanks for your question. There is one for each display – pins 16 for display 1 pin 11 for display 2. As the bar pins are used for both displays they will need to multiplex the input – ie switch between the two sets of signals at a frequency that makes them appear continuous


Question by
16th January 2012

Qhow big is this?
AThis segment display is 25.2mm x 21.2mm


Reviews


Be the first to submit a review