Image representative of range

A range of 13.2mm (0.52in high) low current seven segment displays available in high efficiency red or super red employing advanced GaAlAs technology.

  • These displays have very low power consumption and are compatible with TTL and CMOS circuits
  • Right hand decimal point with connections running along the top and bottom of the display
  • All displays are categorised for luminous intensity with white diffused segments on a grey background
  • Kingbright S52L series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: SA52-11LEWA

Kingbright 13.2mm High Efficiency Red LED LC Display Anode

57-1410ROHS CompliantTechnical Datasheet£0.81£0.646£0.538£0.464

In stock
despatch same day

Buy

Manufacturer Part #: SC52-11LEWA

Kingbright 13.2mm High Efficiency Red LED LC Display Cathode

57-1415ROHS CompliantTechnical Datasheet£0.81£0.646£0.538£0.464

stock due in 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SA52-11LSRWA

Kingbright 13.2mm Super Bright Red LED LC Display Anode

57-1420ROHS CompliantTechnical DatasheetApprovals Datasheet£0.882£0.732£0.605£0.524

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: SC52-11LSRWA

Kingbright 13.2mm Super Bright Red LED LC Display Cathode

57-1425ROHS CompliantTechnical Datasheet£0.205

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Per IFVFVFVRLum. int. (mcd)Wavelength
segmentmax.typ.max.max.@ IF (2mA)
HE red30mA1.7V2.0V5V1.4560
Super red30mA1.65V1.95V5V9660


Questions


Be the first to ask a question

Reviews


Be the first to submit a review