TE Connectivity RY610012 Ry2 8A Spco 12V Relay

MPN
RY610012
Order Code
60-4130
Country of Origin
Czech Republic

Discontinued


This miniature low profile 12V relay has a height of just 12.3mm, with a continuous current rating of 8A/250V AC.


  • Protection class II to DINO106 between coil and contacts (includes 4kV/8mm requirements to IEC65, VDE0631, VDEO0700)
  • Sensitive coil rated at 220mW nominal
  • Sealed to IP67
  • SPCO contact
  • 12V DC coil voltage
  • 240V AC contact voltage
  • 8A contact current
  • Silver-cadmium oxide contact
  • Pitch 3.2mm
  • Size 28.5 x 10.1 x 12.3mm
  • Schrack RY2 series
Coil Voltage 12V
Contact Configuration SPCO
Switching Current 8A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 19.4mA
Coil Power 230mW
Coil Resistance 627O
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Cadmium
Current Rating 8a
DC Rated Voltage 12v
Depth 10.1mm
ELV Non-Compliant
Height 12.3mm
Length 28.5mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 9ms
Operating Temperature -40 to +70°C
Package Quantity 20
Packaging Bulk
Power Consumption 230mW
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Size 28.5 x 10.1 x 12.3mm
Size 2 .5 x 10.1 x 12.3mm
Switching Voltage Max (AC) 240
Termination PC Pin
Throw Configuration SPDT
Voltage Rating (AC) 1.087v
Width 10.1mm

Trustpilot