Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

11v 0.8j Mo Varistor 7n180k

11v 0.8j Mo Varistor 7n180k

Order Code:  

26-3115

  Copy to clipboard
Brand: Joyin  Copy to clipboard MPN: JVR07N180K65YU4  Copy to clipboard
 Report an error

Discontinued

Voltage dependent metal oxide varistor from Joyin for suppressing mains borne transients, spikes etc.
  • Epoxy coated disc construction with radial leads
  • When the protected equipment or circuit encounters a high voltage spike the varistor charges impedance from its normal high standby value to a very low conducting value thus clamping the transient voltage to a protective level
  • Varistor absorbs the unwanted high voltage pulse protecting voltage sensitive components against damage
  • Varistor voltage 18V
  • Surge current 125A
  • Tolerance 10%
  • Lead pitch 5mm
  • UL approved

Reviews


Be the first to submit a review