Image representative of range

105R MCU0805 0.1% 15ppm Chip Resistor



Order Code: 71-2104
QtyPrice
1+£0.40
25+£0.359
100+£0.297
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

105R 0.1% 15PPM professional flat thin film chip resistor, from the BC components MCU series. High precision and stability, with tight tolerance. Very low temperature coeeficient. Equivalent to the Meggitt RN73 series. Typical applications include telecommunication, medical equipment and high-end computer and audio / video electronic.

Technical Datasheet IconTechnical Specification
Height0.45 mm
Length2 mm
Operating Temperature Range-55°C to +125°C
Power Rating125 mW
Resistance105 R
Resistance Tolerance0.1 %
Resistor Element TypeThin Film
SeriesMCU
Temperature Coefficient15 ppm/°K
Weight4.6 mg
Width1.25 mm
Working Voltage150 V
BrandVishay

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating at 70°C0.125W
Resistance tolerance±0.1%
Temperature coefficient±15ppm/°C
Maximum working voltage150V
Specified lifetime225,000 hrs
Dimensions2.0 x 1.25 x 0.45mm
Operating temperature range–55°C to +125°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives