Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Winstar WEG010032ALPP5N00000 100x32 Graphic OLED Display, Yellow

Order Code:  

57-2331

  Copy to clipboard
Brand: Winstar  Copy to clipboard MPN: WEG010032ALPP5N00000  Copy to clipboard
 Report an error

Discontinued

A 100 x 32 dots OLED graphics display with yellow characters and a view area of 77 x 25.2mm. The dimensions of the unit are 98 x 60 x 10mm. As OLED displays require no backlighting a higher contrast ratio is possible, giving deeper blacks. No backlighting also means that the unit is thinner and lighter and requires less power to operate.

This display is ideal for a range of digital display uses such as: computer displays and portable systems such as mobile phones, handheld games consoles and PDAs.
  • Fast response time
  • Wide viewing angle
  • Thin – No need of backlight, self emitting
  • High Brightness
  • Wide Operation Temperature
  • Lower power consumption that saves >2.4kg CO2 emissions per year
Colour Yellow
Display Format 100 x 32 dot
Type Graphic
Height 60mm
Length 98mm
Character Size N/A

Reviews


Be the first to submit a review