Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TSR-3266W-101R 100r Wr3266W 0.25 Cermet Trimmer Pot

Order Code:  

68-0067

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TSR-3266W-101R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.31
25+ £1.03
100+ £0.845
500+ £0.757

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,146 in Stock, despatched same dayAdditional quantity lead time 5 months

Suntan 100R 0.25in 10% 0.25W multi-turn cermet potentiometer from the WR3266W series.


  • Top adjust option
  • Through-hole mount
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
Mounting Style Through hole
Resistance 100Ω
Adjustment Type Top
Number of Turns 12
Power Rating 0.25W
Pitch 2.54mm
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review