Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOhm H06C101H1-899HU-R 100r 6mm High Temperature Cermet Pot

TruOhm H06C101H1-899HU-R 100r 6mm High Temperature Cermet Pot

Order Code:  

67-0348

  Copy to clipboard
Brand: TruOhm  Copy to clipboard MPN: H06C101H1-899HU-R  Copy to clipboard
 Report an error

Discontinued

Glazed metal slide trimmer 100R 6mm 30% 0.1W potentiometer from TruOhm with top adjustment and an open frame.


  • Through hole mounting
  • High temperature working
  • Low slide noise
Mounting Style Through hole
Resistance 100Ω
Adjustment Type Top
Number of Turns N/A
Power Rating 0.1W
Pitch 2.54mm
Tolerance 30%

Reviews


Be the first to submit a review