Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm RNLA09G0104B0E 100k 2% 9 Pin Commoned Resistor Network
Image Representative of Range

Royal Ohm RNLA09G0104B0E 100k 2% 9 Pin Commoned Resistor Network

Order Code:  

63-0245

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: RNLA09G0104B0E  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.298
100+ £0.176
1000+ £0.101

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
3,860 in Stock, despatched same dayAdditional quantity lead time 4 months

Thick film 100k 2% 9-pin commoned resistor network housed in single in line, low profile package coated with a special epoxy resin.


  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Number of Resistors 8
Resistance 100kΩ
Tolerance 2%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review