A range of non-inductive 100W high power resistors in a TO-247 style package. Their small size and low thermal resistance make them suitable for applications such as: high frequency circuits and wide band/linear amplifiers, switch mode and industrial RF power sources, AC motor control, electronic load and drive circuits, automotive, IPM and measurement systems, RF circuit terminations, constant current and precision voltage sources.

  • Extremely low thermal resistance - just 1.3°C/W
  • Superior vibration durability
  • Small thin TO-247 type package for high density PCB installation


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: MHP100LF-75R

75r Mhp 1% 100w High Power Resistor

62-0057ROHS CompliantTechnical Datasheet£2.15

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ParameterValueCondition
Power rating100WTab temp <25°C
Power rating3WFree air
Thermal resistance1.3°C/WHot spot to tab
Temperature coefficient250ppm/°C0.05Ω
100ppm/°C0.1Ω to 5Ω
50ppm/°C10Ω to 120Ω
Tolerance±5%0.05Ω
±1%10Ω to 120Ω
Dielectric withstanding voltage2500V DC60s
Insulation resistance>1000MΩ
Operational temperature range–55°C to +155°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review