Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Suntan TS23002H182J4B000R 1.8nF ±5% 500V Silver Mica Capacitor

Suntan TS23002H182J4B000R 1.8nF ±5% 500V Silver Mica Capacitor

Order Code:  

12-0067

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS23002H182J4B000R  Copy to clipboard
 Report an error

Discontinued

A 1.8nF 500V silver mica capacitor with a 5% tolerance. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.


  • Epoxy dipped Mica construction
  • Exhibit very little voltage dependence
  • High Q/small power factors independent of frequency
  • Extended temperature range
Type Radial leaded
Material Mica
Capacitance 1.8nF
Voltage 500V
Tolerance 5%
Operating Temperature -55 to +125°C
Dimensions 18 x 9 x 15.5mm
Pitch 9mm

Reviews


Be the first to submit a review