Royal Ohm PRW07WJW47KB00 0R47 5% 7W Axial Wirewound Resistor

Image Representative of Range

Royal Ohm PRW07WJW47KB00 0R47 5% 7W Axial Wirewound Resistor

MPN
PRW07WJW47KB00
Brand
Royal Ohm
Order Code
62-8250
Country of Origin
Thailand
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.356
25+ £0.301
100+ £0.243
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 905 in stockAdditional quantity lead time 6 months

0R47 5% 7W axial ceramic wirewound resistor from the Royal Ohm SQP series. Heat and flame resistant.


Type Wirewound ceramic
Resistance 0.47O
Tolerance 5%
Power Rating 7W
Case Type Axial
PPM 300ppm/°C
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot