0R 5% 0.1W thick film surface mount 0805 chip resistor from the TruOhm series. Leaching prevention and excellent solderability as it is compatible with both flow and reflow soldering. Individually marked with 3 digit resistance code. Supplied in a pack of 100.
|
|
| Height | 0.5 mm | | Length | 2.05 mm | | Operating Temperature Range | -55°C to +125°C | | Power Rating | 0.1 W | | Resistance | 0 R | | Resistance Tolerance | 5 % | | Resistor Element Type | Thick Film | | Series | RC | | Temperature Coefficient | 200 ppm/°C | | Width | 1.25 mm | | Working Voltage | 150 V | | Brand | TruOhm |
|