Image representative of range

0R 0603 Zero Ohm Chip Jumpers - Pack of 100



Order Code: 72-9490
QtyPrice
1+£0.41
10+£0.359
50+£0.308
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

0R Zero ohm jumper links in a standard 0603 package, coloured blue to aid identification, surface mount, thick film. Suitable for wave and reflow soldering. Supplied in pack of 100.

Technical Datasheet IconTechnical Specification
Height0.3 mm
Length1.6 mm
Operating Temperature Range-55°C to +125°C
Power Rating0.1 W
Resistance0 R
Resistor Element TypeThick Film
SeriesRC
Temperature Coefficient200 ppm/°C
Width0.85 mm
Working Voltage50 V
BrandTruOhm

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Resistance<50mΩ
Current rating1A
Temperature range–55°C to +125°C
Dimensions1.60 x 0.85 x 0.3mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives