Image representative of range

0603, 0805 and 1206 Surface mount phototransistors




A range of phototransistors in a variety of surface mount packages.

  • Mechanically and spectrally matched to the Kingbright range of infra-red emitting diodes (see above)
  • Manufactured using NPN silicon phototransistor chips
  • Water clear lens
  • 120° viewing angle
  • Common electrical parameters throughout the range mean maximum compatibility in all applications


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

Manufacturer Part #: KP-1608P1C

Kingbright KP-1608P1C Phototransistor 0603

72-8186ROHS CompliantTechnical Datasheet£0.154£0.129£0.108

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: KP-2012P3C

Kingbright KP-2012P3C Phototransistor 0805

72-8188ROHS CompliantTechnical Datasheet£0.154£0.129£0.108

In stock
despatch same day

Buy

Manufacturer Part #: KPA-3010P3C

Kingbright KPA-3010P3C Phototransistor 1104

72-8192ROHS CompliantTechnical Datasheet£0.185£0.151£0.121

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
VBR CEOVBR ECOVCE (SAT)ICEOTRTFI(ON)FootprintManufacturers
V min.V min.V max.nA max.µs typ.µs typ.mA typ.mmpart no
3050.8100330.31.8 x 0.8KP-1608P1C
3050.8100330.32.0 x 1.25KP-2012P1C
3050.8100330.33.0 x 1.0KPA-3010P3C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review