Image representative of range

A range of side adjustable, rotary potentiometers that feature a 12.7mm square body and dust proof construction. These components have a conductive plastic element that provides excellent linearity.

  • Power rating 0.25W
  • Tolerance ±10%
  • Available in Lin or Log versions
  • 12.7mm square body for panel mounting
  • Side adjusting
  • Single gang
  • Metal 9.5mm bushing size and length
  • Slotted metal shaft 6.35mm x 20mm length
  • 68-1194 has a keyed shaft
  • PCB Leads (solder lug leads for 68-1191
  • Dustproof IP50 rating
  • TT Electronics P260P/P261P series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: P260P-D1BS3CB1K

1K Linear Rotary Potentiometer

68-1189ROHS CompliantTechnical Datasheet£1.13

In stock
despatch same day

Buy
    

1+

25+

50+

100+

    

Manufacturer Part #: P260P-D1BF3CB1K

1K Linear Rotary Potentiometer D Shaft

68-1194ROHS CompliantTechnical Datasheet£1.65£1.40£1.30£1.20

In stock
despatch same day

Buy

Manufacturer Part #: P260P-D1BS3CB2.5K

2K5 Linear Rotary Potentiometer

68-1176ROHS CompliantTechnical Datasheet£1.69£1.44£1.33£1.23

In stock
despatch same day

Buy

Manufacturer Part #: P260P-D1BS3CB5K

5K Linear Rotary Potentiometer

68-1177ROHS CompliantTechnical Datasheet£1.69£1.44£1.33£1.23

In stock
despatch same day

Buy

Manufacturer Part #: P260P-D1BS3CB10K

10K Linear Rotary Potentiometer

68-1178ROHS CompliantTechnical Datasheet£1.69£1.44£1.33£1.23

stock due in 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: P261P-D1BS3CB10K

10K Linear Series Pot Solder Lug

68-1191ROHS CompliantTechnical Datasheet£1.69£1.44£1.33£1.23

In stock
despatch same day

Buy

Manufacturer Part #: P260P-D1BS3CB25K

25K Linear Rotary Potentiometer

68-1179ROHS CompliantTechnical Datasheet£1.69£1.44£1.33£1.23

In stock
despatch same day

Buy

Manufacturer Part #: P260P-D1BS3CB50K

50K Linear Rotary Potentiometer

68-1180ROHS CompliantTechnical Datasheet£1.69£1.44£1.33£1.23

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: P260P-D1BS3CB100K

100K Linear Rotary Potentiometer

68-1181ROHS CompliantTechnical Datasheet£1.65£1.40£1.30£1.20

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: P260P-D1BS3CA10K

10K Logarithmic Rotary Potentiometer

68-1182ROHS CompliantTechnical Datasheet£1.13

In stock
despatch same day

Buy
    

1+

25+

50+

100+

    

Manufacturer Part #: P260P-D1BS3CA50K

50K Logarithmic Rotary Potentiometer

68-1183ROHS CompliantTechnical Datasheet£1.69£1.44£1.33£1.23

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: P260P-D1BS3CA500K

500K Logarithmic Rotary Potentiometer

68-1190ROHS CompliantTechnical Datasheet£1.69£1.44£1.33£1.23

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Tolerance±10%
Residual resistance max.
Input voltage max.350V AC
Power rating0.25W
Dielectric strength1500V AC
Insulation resistance min.1000MΩ
Rotational life1,000,000 cycles
Operating temperature range–55°C to +125°C

Order codeValue (Ω)Mftrs. pt. no.
Lin  
68-11891KP260P-D1BS3CB1K
68-1194 (keyed shaft)1KP260P-D1BF3CB1K
68-11762K5P260P-D1BS3CB2.5K
68-11775KP260P-D1BS3CB5K
68-1178 (PCB leads)10KP260P-D1BS3CB10K
68-1191 (solder lugs)10KP261P-D1BS3CB10K
68-117925KP260P-D1BS3CB25K
68-118050KP260P-D1BS3CB50K
68-1181100KP260P-D1BS3CB100K
Log  
68-118210KP260P-D1BS3CA10K
68-118350KP260P-D1BS3CA50K


Questions


Be the first to ask a question

Reviews


Be the first to submit a review