Image representative of range

A range of precision resistors that are made by evaporating a thin film of nickel-chrome alloy onto a thermally conductive ceramic element. This produces a resistor with excellent stability under load, with very low noise current and voltage coefficients.

  • Available in a range of values from 100Ω to 1MΩ
  • High tolerance 0.1%
  • Rated power 0.25W
  • Excellent long term stability
  • Arcol MRA series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

50+

250+

1000+

Manufacturer Part #: MRA 100R

100r Mra Precison Metal Film Resistor

63-2300ROHS CompliantTechnical Datasheet£0.502£0.461£0.40£0.359

In stock
despatch same day

Buy

Manufacturer Part #: MRA 249R

249r Mra Precison Metal Film Resistor

63-2301ROHS CompliantTechnical Datasheet£0.502£0.461£0.40£0.359

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: MRA 499R

499r Mra Precison Metal Film Resistor

63-2302ROHS CompliantTechnical Datasheet£0.502£0.461£0.40£0.359

In stock
despatch same day

Buy

Manufacturer Part #: MRA 1K

1k Mra Precison Metal Film Resistor

63-2303ROHS CompliantTechnical Datasheet£0.502£0.461£0.40£0.359

In stock
despatch same day

Buy

Manufacturer Part #: MRA 2K

2k Mra Precison Metal Film Resistor

63-2304ROHS CompliantTechnical Datasheet£0.502£0.461£0.40£0.359

In stock
despatch same day

Buy

Manufacturer Part #: MRA 10K

10k Mra Precison Metal Film Resistor

63-2305ROHS CompliantTechnical Datasheet£0.502£0.461£0.40£0.359

In stock
despatch same day

Buy

Manufacturer Part #: MRA 20K

20k Mra Precison Metal Film Resistor

63-2306ROHS CompliantTechnical Datasheet£0.502£0.461£0.40£0.359

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: MRA 1M

1m Mra Precison Metal Film Resistor

63-2307ROHS CompliantTechnical Datasheet£0.502£0.461£0.40£0.359

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated dissipation at 70°C0.25W
Tolerance on rated resistance±0.1%
Resistance range100Ω to 1MΩ
Temperature coefficient15ppm/°C
Limiting element voltage250V
Isolation voltage500V
Voltage coefficent max.5ppm/V
Temperature range–55°C to +125°C
Dimensions (mm)Body5.6 x 2.3
Leads25 x 0.6


Questions





Question by michael taylor
25th October 2011

QI can't see where it says how many resistors are in each pack, or is the price for a single resistor ?
AHi Michael, thanks for your question. The price is for a single resistor.


Reviews


Be the first to submit a review