Image representative of range

PICAXE-20X2 Microbot



Manufacturer : Revolution
View all from this manufacturer





The BOT120 Microbot from Revolution uses a unique patented 'Microbric' technology to join various input/output modules together so that the robot can be reconfigured using only an Allen key.

The PICAXE-20X2 based motherboard contains two motors/gearboxes with speed control, two LED eyes and a piezo sounder. The bumper, servo connector and line follower modules are connected to the motherboard via the Microbric connectors.

The pack is supplied as a self-assembly kit of parts (PCBs are pre-soldered, all assembly is with the Allen key supplied).

Also available is the Microbot sensor pack that adds two further light sensors, two infrared emitters and an infrared sensor. This enables multiple Microbots to communicate together, for instance to develop 'swarming' behaviour.

The Infrared upgrade add-on pack allows control of the Microbot via a TV style remote control (the sensor add-on pack is also required).



  • Supplied as a self-assembly kit


Note: Requires 3x AAA batteries (not included) - see Batteries section
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: BOT120

Picaxe-20x2 Microbot

13-5006ROHS Compliant£35.88

In stock
despatch same day

Buy

Manufacturer Part #: BOT121

Picaxe-20x2 Microbot Sensor Pack

13-5008ROHS Compliant£9.21

In stock
despatch same day

Buy

Manufacturer Part #: AXE040

Picaxe Infrared Upgrade

13-0840ROHS CompliantTechnical Datasheet£9.99

In stock
despatch same day

Buy
    

1+

15+

    

Manufacturer Part #: AXE027

Picaxe USB Download Cable

13-0849ROHS CompliantTechnical Datasheet£12.34£11.23

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review