Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec IP67 10K Precision NTC Thermistor Probe with Lead

<p>A high precision thermal sensing device that features an extremely small B-value tolerance and resistance. When the device is used as a temperature gauge there is no requirement for adjustment between control circuit, ensuring good temperature precision.</p>
  • Available with 600 or 1500mm leads
  • Small B-value tolerance
  • High temperature precision ±0.3°C
  • ATC Semitec type 103AT-11
Rated zero powerB-valueDissipation factorThermal timeRated powerOperating temp.
resistance (kΩ) (mW/°C)constant (s) @25°C (mW)range (°C)
10 ±1%3435K ±1%37515–50 to +105
*Question functionality currently disabled


26 January 2016 Question by: Rapid Customer | Product code: 61-2040
Q. Hello, could you tell me what is the gauge wire ?
A. Hi Claveau, thank you for your question. These have a 21 SWG gauge wire in each of the sheaths.


06 November 2015 Question by: Rapid Customer | Product code: 61-2041
Q. Could you tell me if it has a plug on the end? If so what kind of plug?
A. Hi Grant, thank you for your question. Please see data sheet, these are supplied with an approximately 585mm lead with bare solder ends.


24 February 2015 Question by: Rapid Customer
Q. Could you tell me the length of this item please &amp; whether or not it is waterproof. Thanks very much.
A. Hi Liz. Thank you for your question. The dimensions can be found on the data sheet. This would be OK with water but not chemicals or oil.


11 November 2012 Question by: Rapid Customer | Product code: 61-2040
Q. Please How do i calculate for the parallel shunt resistor value for the linearization of the NTC Thermistor
A. Hi Nengi, thanks for your question. We have found this guide that may be of assistance – please see section 1.2 of http://www.epcos.com/web/generator/Web/Sections/ProductCatalog/Sensors/TemperatureMeasurement/PDF/PDF__Applicationnotes,property=Data__en.pdf;/PDF_Applicationnotes.pdf - we hope this helps.