Zinc Chloride Cell - D

Zinc Chloride Cell - D

MPN
GNPCC13KC000
Brand
GP
Order Code
18-1056

Discontinued


The GP Greencell GP24G is a Mercury Free Zinc Chloride AAA Battery that can be used in all domestic devices. This reliable battery is best for devices that do not require much power. It provides good value for price conscious customers.
Applications: Torches, Toys, Remote Controls and Clock's.

  • GP Greencell
  • Carbon Zinc
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 8.5g
  • Dimensions: 44.5(L) x 10.5(W)mm
  • Supplied as AA, AAA, C Cell, D Cell, PP3 Type and 6V Extra Heavy Duty
  • Manufacturer's part: GP24G AAA Battery

Alternatives (1)


Trustpilot