YAGI Antenna for GSM +11db



Manufacturer : RF Solutions
View all from this manufacturer





A compact PCB antenna for GSM cellular applications where high performance is required from a small size.


  • YAGI Antenna
  • 900 / 1800MHz
  • Active gain: +11dB
  • VSWR: 1.5:1
  • RG58 Connecting lead: 10m
  • SMA Male connector
  • 50Ω
  • U Bolt mount
  • All aluminium
  • Alternative connectors: FME/ Mini–UHF/ TNC
  • Polarization: V or H
  • Max Power: 60W
  • Applications include GSM, range extension and directional control


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: ANT-GSM-YAG11

Yagi Antenna for Gsm +11db

43-3250ROHS CompliantTechnical Datasheet£31.87

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review