Worm drive gearbox with motor



One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)

A robust worm-drive gearbox powered by an MM28 motor (included).

  • Most suitable for applications where an easy to fit, high torque output is required
  • Ideal for student based projects including robots and buggies


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: Unavailable

Worm Drive Gearbox + Motor

37-0310ROHS ExemptTechnical Datasheet£1.99£1.93£1.84

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Motor operating voltage3V6V
Motor speed3V no load9,700rpm
6V no load17,100rpm
Motor stall torque 122g-cm220g-cm
Gearbox ratio42:01:0042:01:00
Axle diameter3mm3mm
Axle length125mm125mm
Fixing holes4 x 4mm4 x 4mm
Overall dimensions of box + motor35(W) x 40(H) x 60(L)mm


Questions





Question by Simon
22nd February 2012

QWhat is the current required to operate?
AHi Simon, thanks for your question. 0.1 to 1.0A dependant on load.


Reviews





One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)
Reviewed by: Trevor | Product code: 37-0310
18th June 2011

A cheap and robust motor kit. Great for DT projects for year 6 upwards. Have built dragsters and ATVs with them. A resistor is useful to slow the motor down when builting ATVs. Have produce card kits cut using laser for chassis then students can design their own bodies. This works very well for year 6 and 7, depending on ability. Contact me for more info.