Wireless PIR Home Alarm Kit




This kit from Friedland is a wireless Passive Infra Red (PIR) home intruder alarm kit that provides security and protection at an affordable price. Included in the kit is an externally mounted siren and both a wireless PIR movement detector and a wireless magnetic door/window contact detector, the system is operated via the included keypad.

The whole kit is easy to install using a standard toolkit, with the external siren mounted outdoors and all other components mounted indoors. The system, when installed, also provides tamper protection which will activate the alarm with any unauthorized attempt to tamper with the system.

  • Requires no wiring
  • Effective burglar deterrent
  • Keypad operated
  • Tamper protection
  • Supplied with all fixings
  • Friedland type WHA1


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: WHA1

Friedland Wha1 - Wireless Home Alarm Kit

43-3224ROHS Compliant£40.00

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
QuantityType
1Wireless External Siren
1Wireless Keypad
1Wireless PIR Movement Detector
1Wireless Magnetic Door/Window Contact Detector
1Keypad Fixings Kit:
2x Wall Plugs And 2x Screws
1Siren Fixing Kit:
1x Metal Bracket Fitted To Rear Of Siren
2x Wall Plugs
2x Screws
1PIR Detector Fixing Kit:
2x Wall Plugs
2x Screws
1Magnetic Contact Detectors Fixing Kit:
4x Wall Plugs
4x Screws
2x Pieces Of Double Side Stick Pad (For Magnet And Transmitter Unit)
1Instruction Manual For WHA1


Questions





Question by Ann Russell | Product code: 43-3224
27th April 2012

QBought WHA1 and extra Standard PIR twin pack. My fitter asked me to check that these are compatible as the PIR in the WHA1 pack is different from the ones in the twin pack.
AThanks for your enquiry Ann. We have spoken to Friedland and can confirm they are not compatible.


Question by allen ronald | Product code: 43-3224
5th March 2012

QDoes the friedland whA1 external alarm box have strobe light Effect or flash continuously as a deterrant as I notice on the Bottom blue strip on the box there are about 8 small led's Under it?
AHi Allen, the Friedland whA1 has a flashing effect from the LED panel at the bottom.


Reviews


Be the first to submit a review