Sennheiser HD201 Wired Hi-Fi Headphones



One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)

Few hi-fi headphones can deliver high quality stereo sound and bass on a budget, but the Sennheiser HD201 headphones do just that. The combination of crisp sound quality, stylish features, noise cancelling and comfortable wear make the Sennheiser HD201 one of the best headphone buys for music lovers.

  • Good attenuation of ambient noise
  • Outstanding wearing comfort at an affordable price
  • Rich, crisp bass response
  • Extremely rugged
  • High-quality leatherette ear pads
  • Build quality that will withstand the rigours of being beat around the home or office for a very long time
  • Gold plated 3.5mm stereo jack plug with 6.3mm adaptor


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: HD201

Hd201 Sennheiser Wired Hifi Headphone

35-3109ROHS Non Compliant£20.20

stock due in 1-2 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Frequency response21-18000Hz
Transducer principleDynamic
Nominal impedance24Ω
SPL108dB
THD0.7%
Ear couplingCircumaural
Weight165g
ConnectorGold plated 3.5mm stereo jack plug with 6.3 adaptor


Questions


Be the first to ask a question

Reviews





One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled) Quality cans!
Reviewed by: essexdave | Product code: 35-3109
21st February 2012

These are superb headphones for the price. The mid-range sound quality and noise limiting function is excellent, the pads fit comfortably over the ears and the bass is acceptable if not brilliant but then these are less than £25! The HD201s are superb for connection for mp3, laptop and Hi-Fi audio. I had my previous headphones for over 20 years so these have a lot to live up to but even if they only last 2 or 3 years they will still be a great buy.