Timeguard WP401 Weathersafe Ip66 Multi-connect Box

MPN
WP401
Brand
Timeguard
EAN-13
5012483009215
Order Code
23-4944

Discontinued


This multi-connector box from Timeguard is the ideal solution for outdoor plug-in power.
  • Comes complete with a 4-way, 13A socket strip
  • Ideal for transformer linked garden lighting, fountain pumps, pool filters etc.
  • Tough and durable housing
  • IP65 protection
  • Dimensions 220 x 335 x 107mm
  • BS1363 and CE approved
Type Enclosure
Colour Grey
Current Rating 13A
Dimension 220 x 335 x 107mm
Dimensions 220 x 335 x 107mm
Height 335mm
Length 107mm
Number of Entry Seals 5
Number of Knockouts 1
Protection category IP65
Terminal Capacity 2.5mm²
Width 220mm

Trustpilot