WR1 Wireless remote control for smoke/haze machines



Manufacturer : RVFM
View all from this manufacturer





This wireless remote control is designed to control up to four QTX Light FX smoke/haze machines independently. Two LED indicators display whether the machine is ready for use or heating. (Separate receivers for additional foggers are required).

  • 4 Dip switch channel select
  • Powered by fog machine
  • Keychain on the transmitter
  • Magnetic receiver attaches easily to the machines.
  • Compatible with: Smoke machine QTFX–1500 and Haze machine Hazer–FX900 Operating frequency 433MHz
  • Operating range 30m
  • Weight 0.1kg
  • Dimensions (transmitter) 80 x 30 x 47mm
  • Dimensions (remote) 65 x 40 x 15mm


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 160.460UK

Wr1 with Remote for Qtx Smoke/haze

35-4533ROHS Compliant£11.05

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review