Volume and tone pre-amplifier




This pre-amplifier is an indispensable device for controlling audio power amplifiers with easy to operate functions, such as volume and tone control.

  • Possible to amplify or attenuate the input signal.
  • Stereo volume control
  • Stereo Baxandall bass and treble control
  • Bass and treble potentiometers with centre click
  • Customisable attenuation or amplification
  • Complete with knobs
  • Kit assembly suitable for beginners
  • Dimensions 55(L) x 55(W) x 35(D)mm
  • Velleman K8084


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

5+

Manufacturer Part #: K8084

Velleman Volume and Tone Preamp

70-4023ROHS Compliant£17.26£15.93£13.25

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Supply voltage2x 12V AC / 100mA
Frequency response3Hz - 500kHz (-3dB)
Standard amplificationx1
Signal to noise ratio98dB
Harmonic distortion<0.005% (@1kHz)
Maximum output 5V RMS
Tone control±15dB @ 20Hz
±15dB @ 15kHz
Input impedance50kΩ
PCB dimensions105 x 70mm


Questions





Question by Gerald
9th March 2012

QDo you sell a power supply for this unit?
AThanks for your enquiry Gerald. This unit requires a 2 x 12VAC which I'm afraid we do not offer.


Reviews


Be the first to submit a review