Vigortronix VTX-176-1000-024 1000VA Control Panel Transformer 0-24V

Vigortronix VTX-176-1000-024 1000VA Control Panel Transformer 0-24V

MPN
VTX-176-1000-024
Brand
Vigortronix
Order Code
88-5082

Discontinued


The Vigortronix 1000VA Control Panel Transformer 0-24V provides a low cost high quality solution to various applications, and is suitable for 50/60Hz operations.

Equipped with a number of excellent features, plus an earth screen between primary and secondary, this well-designed transformer has been manufactured with safety in mind (Safety Class 1) - indeed, the Vigortronix 1000VA Control Panel Transformer is without doubt a leading product in its field, offering amazing value.


  • Multi–tapped Primary
  • Temperature Class: – Class B (130 OC)
  • Screw terminals to IP20, (Touch Proof)
  • Dielectric Strength: 3000Vrms
  • Mounting Brackets to Din 41307
  • Manufactured and tested in accordance to EN61558–2–2, EN60742, CE
  • Manufacturer's part VTX-176-1000-024
Primary Voltages 15 / 0 / 15 / 230 / 400V
Secondary Voltages 0 to 24V
Power Rating 1000VA
Height 140mm
Length 150mm
Width 163mm
Weight 13.5kg

Trustpilot