A vertical mounting fuseholder for 5 x 20mm fuses for direct vertical mounting to PCBs. 'The fixing cap may be removed by screwdriver or finger release. ' Maximum fuse rating 6.3A

  • Maximum fuse rating 6.3A


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

Manufacturer Part #: CFH06

20mm Vert PCB Fuseholder

26-0181ROHS CompliantTechnical DatasheetApprovals Datasheet£0.514£0.432£0.381

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions31 x ø13mm
Pitch10mm
Rating6.3A 250V AC
ContactsTinned nickel plated brass
MaterialUL94-V0 flame retardant PBT
ApprovalsVDE, SEMKO, UL, CSA, CE
Manfrs. part no.CFH06


Questions


Be the first to ask a question

Reviews


Be the first to submit a review