Universal mono pre-amplifier




This kit has been developed as a pre-module for a number of audio applications where there is insufficient input signal.

  • Suitable for applications as a microphone pre-amplifier or for level correction
  • Ideal for increasing sensitivity of power amplifiers, etc.
  • Assembly skill level suitable for the hobbyist
  • Dimensions 44(L) x 30(W)mm
  • Velleman K1803


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: K1803

Velleman Universal Mono Pre-amp Kit

70-4084ROHS CompliantTechnical Datasheet£5.32£4.80£4.26

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply10-30V DC, 10mA
Output impedance1kΩ
Adjustable output level40dB max.
Frequency response20Hz to 20kHz, ±3dB
Input signal max.40mV
Dimensions (PCB)44(L) x 30(W)mm


Questions





Question by Neil Turner | Product code: 70-4084
21st February 2012

QDoes this pre-amp need a separate power supply?
AHi Neil, thanks for your question. Yes this needs a 10-30Vdc supply.


Reviews


Be the first to submit a review