USB Controlled DMX interface



Manufacturer : Velleman
View all from this manufacturer





This unit can control DMX fixtures using a PC and USB interface.

  • Test software and DMX Light Player software is included, a DLL is provided to write your own software
  • Stand-alone test function that outputs all 512 channels at a time, with adjustable levels
  • Connected and powered through USB
  • 512 DMX channels with 256 levels each
  • 3-pin XLR-DMX output connector
  • DLL included to write your own software
  • Optional 9V battery needed for stand alone test mode
  • Solid state - fuse protection on DMX output
  • Windows 98SE or higher compatible
  • Dimensions 106(L) x 101(W) x 44.5(D)mm
  • Supplied with nice enclosure, USB cable, CD with test software, DLL for own developments, free DMX light player
  • Velleman part No. VM116


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: VM116

USB Controlled DMX Interface

70-4180ROHS Compliant£70.72

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review