This excellent gadget bridges the gap between analogue and digital. This high quality USB soundcard is designed to connect your turntable, mixer or CD player and convert the signal to digital.

  • PC and MAC compatible
  • Ideal for converting vinyl to MP3 and creating live mixes
  • Can also be used to record live bands, simply by connecting to the record output
  • Connect and capture the audio output of any source
  • Record to your PC/Laptop or MAC
  • Plug and play device, no drivers required
  • Power supplied via USB
  • 2 analogue inputs/outputs, switchable between line and phono
  • Includes ground connection for turntable
  • Supplied with Audacity recording software
  • Can also be used with other sound recording software
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

USB Audio Capture Device

16-2224ROHS Compliant£45.32

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power5V DC
Frequency response20Hz - 20kHz
THD+N (A weighted): Phono<
THD+N (A weighted): Line<
S/N Ratio (A weighted): Phono
S/N Ratio (A weighted): Line
Maximum input: Phono19mV @ 1kHz
Maximum input: Line2V @ 1kHz
Channel separation: Phono
Channel separation: Line
Input ImpedancePhono: 47kΩ. Line: 4kΩ
USB Cable length1.5m
Computer interfaceUSB1.1
Sampling rate32, 44.1 and 48kHz
Dimensions107(L) x 75(W) x 30(D)mm
Weight140g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review