Image representative of range

Triple output 30V linear bench PSUs




A range of general purpose benchtop linear PSUs that feature dual outputs of 0V to 30V variable and a 5V 3A fixed output.

  • Constant voltage and constant current modes
  • Features two large red 3½ digit LED displays for ease of viewing
  • External switching for independent, tracking, series and parallel modes of operation
  • Supplied with mains leads and operating manuals
  • The photograph is for illustration purposes only


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: HY3002-3

Psu LED 2x 0-30v 0-2a 1x 5v 3a Fixed

85-1761ROHS ExemptTechnical Datasheet£91.23

In stock
despatch same day

Buy
    

1+

3+

    

Manufacturer Part #: HY3003-3

Psu LED 2x 0-30v 0-3a 1x 5v 3a Fixed

85-1762ROHS ExemptTechnical Datasheet£128.74£117.88

In stock
despatch same day

Buy

Manufacturer Part #: HY3005-3

Psu LED 2x 0-30v 0-5a 1x 5v 3a Fixed

85-1763ROHS ExemptTechnical Datasheet£143.42£130.38

stock due in over 2 Months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ModelHY3002-3HY3003-3HY3005-3
Order code85-176185-176285-1763
Input voltage110V/220V AC110V/220V AC110V/220V AC
Output voltage2 x 0-30V and 1 x 5V fixed2 x 0-30V and 1 x 5V fixed2 x 0-30V and 1 x 5V fixed
Output current2 x 0-2A and 3A fixed2 x 0-3A and 3A fixed2 x 0-5A and 3A fixed
Accuracy1% voltage, 2% current1% voltage, 2% current1% voltage, 2% current
Ripple and noise≤1mV rms≤1mV rms≤1mV rms
Dimensions365 x 265 x 164mm365 x 265 x 164mm365 x 265 x 164mm


Questions





Question by Peter Smith
22nd May 2012

QDo you have any sets of spade/plug leads for use with these units.
AHi Peter, thanks for your question. Our technical department have recommended 17-2635 & 17-2638 http://www.rapidonline.com/Cables-Connectors/4mm-Stackable-test-plug-83049 Or a leaded version - 17-2841 & 17-2842 http://www.rapidonline.com/Cables-Connectors/4mm-Test-lead-1000mm-83064


Reviews


Be the first to submit a review