Techna Triple Pole 10kA MCB Type C 10A

Techna Triple Pole 10kA MCB Type C 10A

MPN
JTEC3C10
Brand
Techna
Order Code
23-4680

Discontinued


The JTEC advanced energy limiting circuit breakers gives a 10kA breaking capacity and the strong construction means the breaker will withstand high physical impact.


  • Supplied as 10kA MCB TP Type C 10A
  • The breakers feature positive contact indication
  • Can accept both pin and comb busbar from top or bottom
  • VDE certified to EN60898
Type MCB
Mounting DIN Rail
Current Ratng 10A
Number of Poles 3
Size 85 x 77mm
Tripping Characteristic Curve C
Voltage Rating 230V

Trustpilot