Timeguard WXT205 Weathersafe Extreme 2 Gang 13A Switched RCD Socket




The Timeguard WXT204 Two gang RCD protected socket 13A with active/non-latching. This means that when the contacts break the power supply is temporarily lost. This gives you that extra additional protection against the risk of electric shocks at home and in the garden.

This innovative range of outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.



  • Designed with safety and security in mind
  • Weathersafe outdoor power products are the safest way to take and use power outside
  • IP66 lid closure protecting the user
  • Weathersafe Extreme impact resistant solid ribbed lid
  • Extra fast action - trips out within 40 milliseconds (BS7288)
  • Contacts remain latched when power supply is temporarily lost
  • Test and Reset buttons for safety checks
  • Status flag indicator
  • Complies with BS7288 and BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT205


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: WXT205

Timeguard WXT205 Weathersafe Extreme 2 Gang 13A Switched RCD Socket

23-9223ROHS CompliantTechnical Datasheet£72.14

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:RCD Latching
Weatherproof rating:IP66
Operating voltage:230V AC
Rocker switch poles:1
Rocker switch rating:230V 13A (3kW)
Operating temperature:0°C to +40°C
Trip speed:BS7288-40ms
RCD Contact break:Double Pole
Continues to protect with:Lost neutral and pulsating DC earth fault
Cable capacity:3x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:142.5(H) x 157(W) x 75.5(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review