Timeguard WXT203 Weathersafe Extreme 2 Gang 13A Timer and Socket




The Timeguard WXT203 Weathersafe Extreme 2 Gang 13A Timer and Socket combines a single 13A outlet with a 24 hour segment timer for energy saving control of outdoor features such as fountains and garden lighting.

This innovative range of outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.



  • Designed with safety and security in mind
  • Weathersafe outdoor power products are the safest way to take and use power outside
  • IP66 lid closure protecting the user
  • Weathersafe Extreme impact resistant solid ribbed lid
  • 24 hour timer switches ON and OFF at preset times
  • Segment setting dial with 15 minute switching interval 
  • Up to 48 ON and OFF programmes daily
  • Manual override
  • Easy release lid catch
  • Lockable cover facility
  • Spacious design allowing full closure of lid with plug in position
  • Suitable for all 13A BS plugs
  • Complies with BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT203


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: WXT203

Timeguard WXT203 Weathersafe Extreme 2 Gang 13A Timer & Socket

23-9221ROHS CompliantTechnical Datasheet£56.38

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Timer
Weatherproof rating:IP66
Operating voltage:230V AC
Operating temperature:0°C to +40°C
Cable capacity:3x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:142.5(H) x 157(W) x 75.5(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review