Timeguard WXT201 Weathersafe Extreme 2 Gang 13A Switched Socket




The Timeguard WXT201 Weathersafe Extreme 2 Gang 13A Switched Socket offers IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.

Designed with safety and security in mind Weathersafe outdoor power products are the safest way to take and use power outside with IP66 lid closure protecting the user.



  • Designed with safety and security in mind
  • Weathersafe outdoor power products are the safest way to take and use power outside
  • IP66 lid closure protecting the user
  • Weathersafe Extreme impact resistant solid ribbed lid
  • Twin gang switched socket - suitable for all 13A BS plugs
  • Lockable cover facility
  • Impact resistant housing
  • Easy release lid catch
  • Multiple 20mm knock outs
  • Power ON neon indicator showing switch status
  • Spacious design allowing full closure of lid with plug in position
  • Complies with BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT201


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: WXT201

Timeguard WXT201 Weathersafe Extreme 2 Gang 13A Switched Socket

23-9220ROHS CompliantTechnical Datasheet£39.80

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Switched
Weatherproof rating:IP66
Operating voltage:230V AC
Operating temperature:0°C to +40°C
Rocker switch poles:1
Integral:BS1362 Fuse
Cable capacity:3x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:142.5(H) x 157(W) x 75.5(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review