Timeguard WXT104 Weathersafe Extreme 1 Gang 13A RCD Fused Spur




The Timeguard WXT104 Weathersafe Extreme 1 Gang 13A RCD Fused Spur gives additional protection against electric shocks and fire risk. These units will remain latched if the power supply is tripped.

This innovative range of outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.



  • Designed with safety and security in mind
  • Weathersafe outdoor power products are the safest way to take and use power outside
  • IP66 lid closure protecting the user
  • Weathersafe Extreme impact resistant solid ribbed lid
  • Extra fast action - trips out within 40 milliseconds (BS7288)
  • Contacts remain latched when power supply is temporarily lost
  • Test and reset buttons for safety checks
  • Status flag indicator
  • Complies with BS7288 and BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT104


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: WXT104

Timeguard WXT104 Weathersafe Extreme 1 Gang 13A RCD Fused Spur

23-9218ROHS CompliantTechnical Datasheet£63.02

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:RCD Fused spur
Weatherproof rating:IP66
Operating voltage:230V AC
Operating temperature:0°C to +40°C
Integral:BS1362 Fuse
Trip speed:BS7288
RCD Contact break:Double pole
Continues to protect with:Lost neutral and pulsating DC earth fault
Cable capacity:3x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:142.5(H) x 117(W) x 75.5(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review