Timeguard WXT103 Weathersafe Extreme 1 Gang 13A Fused Spur




The Timeguard WXT104 Weathersafe Extreme 1 Gang 13A RCD Fused Spur is the ideal choijce to control pond pumps, fountains and other permanent outdoor installations. As well as an ON/OFF switch they are fitted with a 13A fuse link and comply with BS1363.

This innovative range of outdoor power sockets and switches offer IP66 protection against the elements of dust and rain, splashing water, hose directed water and ice formations and are therefore more than equal to UK weather conditions.

The tough, solid ribbed impact resistant polycarbonate housing means you can expect years of good service from even the toughest environments where the occasional impact is only to be expected.



  • Designed with safety and security in mind
  • Weathersafe outdoor power products are the safest way to take and use power outside
  • IP66 lid closure protecting the user
  • Weathersafe Extreme impact resistant solid ribbed lid
  • Fitted with 13A fuse link
  • Power ON neon indicator showing switch status
  • Easy release lid catch
  • Lockable cover facility
  • Complies with BS1363
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard WXT103


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: WXT103

Timeguard WXT103 Weathersafe Extreme 1 Gang 13A Fused Spur

23-9219ROHS Compliant£36.48

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Fused spur
Weatherproof rating:IP66
Operating voltage:230V AC
Operating temperature:0°C to +40°C
Integral:BS1362 Fuse
Cable capacity:3x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:142.5(H) x 117(W) x 75.5(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review