Timeguard WPM02 Outdoor Connect 2 Mini Box




The Timeguard WPM02 Outdoor Connect is a compact 2-way mini-box. It is ideal for garden and festive outdoor lighting. It has a tough durable housing and IP66 weatherproof rating.

The Timeguard WPM02 Outdoor Connect 2 Mini Box has been specifically designed for use outdoors or in areas heavily exposed to dust and/or splashing water. Constructed from extremely robust polycarbonate, the switch is sealed to IP66 against dust, water and is impact resistant.

The Timeguard WPM02 is easy to install and is ideal for gardens, workshops, commercial, public areas, farm buildings where the weather would normally cause damage to wiring. This Weathersafe enclosure is designed to accommodate accessories such as trailing sockets with plugs and transformers that are pre-wired by the manufacturer.



  • Tough and durable housing
  • 2 gang, 13A socket strip included (cable and plug not supplied)
  • Multiple appliance cable outlets
  • Spacious design suitable for all 13A BS plugs and selective timers
  • Ideal for transformer linked garden lighting and other outdoor appliances
  • IP66 weatherproof rating
  • Keyhole slot for temporary locating and in situ alignment
  • Dimensions: 230(H) x 156(W) x 107(D)mm
  • Manufacturers part no. Timeguard WPM02


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: WPM02

Timeguard WPM02 Outdoor Connect 2 Mini Box

23-9228ROHS CompliantTechnical Datasheet£16.57

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:2-way mini box
Weatherproof rating:IP66
Operating voltage:230V AC
Operating temperature:0°C to +40°C
Cable capacity:3x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:255(H) x 155(W) x 107(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review