Timeguard TRT049 Wiring Centre Box




Using a wiring centre box is a safe and convenient way of wiring all connections to and from a heating system, making system testing a clean and simple task.

The TRT049 is a cost effective and stylish wiring centre, with plenty of wiring space, and easily accessible terminals. There are cable clamps to secure incoming and outgoing cables. It is designed for internal use only.

Wiring centres simplify installation and make checking the circuit easier. This wiring centre is suitable for all popular heating systems. Supplied with wiring diagrams for S Plan and Y Plan installations.



  • Spacious and robust flame-retardant plastic box with easily accessible terminals
  • Simplifies installations and makes circuit checking easier
  • Complies with BS6220
  • Manufacturers part no. Timeguard TRT049


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TRT049

Timeguard TRT049 Wiring Centre Box

23-9146ROHS CompliantTechnical Datasheet£9.11

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating: 10:00 AM
Voltage: 230V, 50Hz
Operating temperature range: 0°C to +50°C
Complies with: BS EN 60730
Conforms to directives: 73-23-EEC, 89-336-EEC


Questions


Be the first to ask a question

Reviews


Be the first to submit a review