Timeguard TRT044 Cylinder/Pipe Thermostat




The TRT044 is a surface mounted mechanical thermostat used to control the temperature of domestic hot water cylinders (uninsulated and foam lagged). The unit comes complete with a cylinder strap and a wire strap which enables the unit to be used also as a pipe thermostat. The TRT044 can be used to switch a circulating pump, boiler or most common zone valves. It can also be used for switching domestic 13A immersion heaters if required.

The TRT044 is cylinderstat, is fitted with an easily adjustable dial. It is designed to be mounted to a domestic hot water cylinder using a spring wire, and allows the user to economically control the temperature of the hot water. It can be fitted to all hot water cylinders, or alternatively it can be used as a pipestat using the alternative wire strap supplied.



  • Cylinder or pipe thermostat
  • Ideal for uninsulated and foam lagged domestic cylinders
  • Solid construction with secure cable clamping
  • Supplied with cylinder strap and wire pipe strap
  • Large setting dial with clearly marked temperature scale
  • Temperature range between 40°C and 80°C
  • 16 (4) A 230V
  • Manufacturers part no. Timeguard TRT044


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TRT044

Timeguard TRT044 Cylinder/Pipe Thermostat

23-9147ROHS CompliantTechnical Datasheet£11.60

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating: 16 (4) A
Voltage: 230V, 50HZ
Switch type: Single pole, double throw (SPDT)
Operating temperature range: 0°C to +55°C
Set temperature range: -40°C to +80°C
Complies with: BS EN 60730
Conforms to directives: 73-23-EEC, 89-336-EEC


Questions


Be the first to ask a question

Reviews


Be the first to submit a review