Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard TR612top2 2 Channel 16A Digital Timeswitch

Order Code:  

23-9305

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: TR612top2  Copy to clipboard
 Report an error

Discontinued

The Timeguard TR612top2 2 Channel 16A Digital Timeswitch shares all the features and benefits of the TR 610 top2 (order code 23-9303) but is a 2 channel timeswitch with 56 memory locations which can be distributed as required over the 2 channels.

The Timeguard TR612top2 is a 35mm (2 module) wide digital 24 hour/7 day 16A timeswitch with preset UK time and automatic summer/winter changeover. The Timeguard TR611top2 can be used for controlling street light facilities, external stairways, shop windows etc.


  • Text Oriented Programming
  • Push-in spring terminals (accepting 2 conductors, solid or strand)
  • Obelisk top2 memory card interface enables programming via a PC for on-site downloading
  • 56 memory locations
  • Integral Lithium cell power reserve with 10 years life
  • ON/OFF times may be repeated over a number of days without using extra memory locations
  • Surface mount kit. Part No. 907-0-064
  • Manufacturers part no. Timeguard TR 612 top2
Operating Voltage 230V
Display Digital
Outputs Relay

Reviews


Be the first to submit a review