Timeguard TPSL04 Outdoor 1 Gang 20A DP Switch




The Timeguard TPSL04 Outdoor 1 Gang 20A DP Switch is tough and durable, and has been designed for all types of outdoor installation.
The Timeguard TPSL04 outdoor single gang switch is manufactured from tough, durable thermoplastic.

It is intended for use in an outdoor environment, or one in which the protection provided by the range is required. It is rated IP54, for protection against water and dust. It will need to be fitted with waterproof cable or conduit entries to maintain the IP rating once installed.



  • 20AX (fluorescent rated) single gang DP switch
  • 5× 20mm cable entries (bottom entry supplied with cut to size grommet)
  • 2x earth terminals in back box
  • Complies with EN60669
  • IP54 weatherproof rating
  • Impact resistant housing
  • Manufacturers part no. Timeguard TPSL04


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TPSL04

Timeguard TPSL04 Outdoor 1 Gang 20A DP Switch

23-9149ROHS CompliantTechnical Datasheet£9.52

back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Product description:DP Switch
Weatherproof rating:IP55
Operating voltage:230V
Rocker switch poles:2
Rocker switch rating:20 AX
Operating temperature:0°C to +40°C
Cable capacity:

3x 1.5mm²

Conforms to:BS BS60669
Dimensions:70(H) x 70(W) x 55(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review