Timeguard TPS401 Outdoor IP55 Power Enclosure with 4 Gang 13A Socket Strip




This Timeguard TPS401 Outdoor IP55 Power Enclosure with 4 Gang 13A Socket Strip is a welcome addition to the Powerseal range, and comes complete with a 4-way, 13A socket strip providing the ideal solution for outdoor plug-in power. The quick release hinged lid allows easy access to the power strip and a lockable cover facility provides protection and security against tampering. Cable and plug to the 4-way socket strip is not included.

This Timeguard TPS401 Outdoor IP55 Power Enclosure is designed to accommodate accessories such as trailing sockets with plugs and transformers that are pre-wired by the manufacturer.



  • Hinged lid for quick and easy access outdoor power
  • Fully weatherproof to IP55 rating
  • Lockable cover facility
  • Manufacturers part no. Timeguard TPS401


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TPS401

Timeguard TPS401 Outdoor IP55 Power Enclosure with 4 Gang 13A Socket Strip

23-9214ROHS CompliantTechnical Datasheet£24.87

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Outdoor IP55 power enclosure
Weatherproof rating:IP55
Operating voltage:230V AC
Operating temperature:0°C to +40°C
Cable capacity:5x 2.5mm
Conforms to:BS1363, BS7288 (RCD)
Dimensions:120(H) x 355(W) x 265(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review